- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- H-1334-025
H-1334-025
Johnson Electric
Solenoid Rotary Continuous Stud Mount 26VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Rotary Continuous Stud Mount 26VDC
Search Keywords: H1334025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:H-1334-025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Stroke Length:2.24 mm
-
Operating Temperature:N/A
-
Type:Rotary
-
Coil Voltage:26 VDC
-
Coil Current:N/A
-
Operation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$581.69
3
$573.97
5 +
$572.54
Click for Quote
Log in
to unlock special pricing