help desk software

Switch Snap Action N.O./N.C. SPDT Plain Lever Solder 5A 250VAC 0.6N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Plain Lever Solder 5A 250VAC 0.6N Screw Mount
Search Keywords: F4T7Y1UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson Electric
  • Part No:
    F4T7Y1UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Nylon/Plain Lever
  • Contact Rating @ Voltage:
    5@250VAC@(CSA/UL) A
  • Maximum Movement Differential:
    0.7 mm
  • Operating Force:
    0.6 N
  • Termination Style:
    Solder
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
Minimum Order:
5
11 Weeks can ship 2/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$2.96
50
$2.78
100
$2.72
250
$2.65
500
$2.59
2,000
$2.48
4,000 +
$2.34
Click for Quote
Log in to unlock special pricing