- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BVM3FYRULS
BVM3FYRULS
Johnson Electric
Switch Snap Action N.C. SPST Roller Lever Faston 10A 250VAC 372.85VA 5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Roller Lever Faston 10A 250VAC 372.85VA 5N Screw Mount
Search Keywords: BVM3FYRULS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:BVM3FYRULS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Nylon/Stainless Steel/Nylon/Roller Lever
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:5 N
-
Termination Style:Quick Connect
-
Dimension:39.4 x 10.5 x 29.35 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
750
$7.20
1,500
$3.80
2,250
$2.61
3,000 +
$2.56
Click for Quote
Log in
to unlock special pricing