- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- B4HD-501-M-36
Johnson Electric
B4HD-501-M-36
Solenoid Box Frame Pull Intermittent 120VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:B4HD-501-M-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Box Frame
-
Coil Voltage:120 VAC
-
Coil Current:4.214 mA
-
Operation:Pull