- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- B4HD-254-M-36
Johnson Electric
B4HD-254-M-36
Linear Solenoid - 12 VDC - 11.42 ohm - 12.5 W - 52 N - Pull - Continuous.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Linear Solenoid - 12 VDC - 11.42 ohm - 12.5 W - 52 N - Pull - Continuous.
Search Keywords: B4HD254M36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:B4HD-254-M-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Box Frame
-
Coil Voltage:12 VDC
-
Coil Current:N/A
-
Operation:Pull
Product Guides
+
Frequently Asked Questions
Is B4HD-254-M-36 RoHS compliant?
Yes, B4HD-254-M-36 is RoHS compliant.
What is the lead time for B4HD-254-M-36?
The standard lead time for B4HD-254-M-36 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
63
$77.29
125
$41.12
188
$28.20
250 +
$27.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT