- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- B17-254-A-1
Johnson Electric
B17-254-A-1
The B17-254-A-1 is a miniature, high-speed, linear open-frame pull solenoid.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:B17-254-A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505902999
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Box Frame
-
Coil Voltage:12 VDC
-
Coil Current:N/A
-
Operation:Pull