- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- B14-253-B-1
Johnson Electric
B14-253-B-1
Solenoid - Linear - Open Frame - 76 VDC - 52.2 W - 110 Ohms - 43.79 mm Length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:B14-253-B-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Box Frame
-
Coil Voltage:24 VDC
-
Coil Current:N/A
-
Operation:Pull