- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 282366-029
282366-029
Johnson Electric
Solenoid Tubular Pull Continuous 27VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Tubular Pull Continuous 27VDC
Search Keywords: 282366029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:282366-029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Tubular
-
Coil Voltage:27 VDC
-
Coil Current:N/A
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$113.39
50
$60.03
75
$42.24
100 +
$41.40
Click for Quote
Log in
to unlock special pricing