- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 282350-024
282350-024
Johnson Electric
Solenoid Linear Push/Pull Continuous 9VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Linear Push/Pull Continuous 9VDC
Search Keywords: 282350024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:282350-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Linear
-
Coil Voltage:9 VDC
-
Coil Current:N/A
-
Operation:Push,Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$143.72
50
$76.09
75
$53.54
100 +
$52.47
Click for Quote
Log in
to unlock special pricing