- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 282348-031
282348-031
Johnson Electric
Solenoid Linear Push/Pull Continuous Nut 27VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Linear Push/Pull Continuous Nut 27VDC
Search Keywords: 282348031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:282348-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Linear
-
Coil Voltage:27 VDC
-
Coil Current:N/A
-
Operation:Push,Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$118.66
50
$62.82
75
$44.21
100 +
$43.32
Click for Quote
Log in
to unlock special pricing