- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 282346-030
Johnson Electric
282346-030
Solenoid Linear Push/Pull Continuous 13.2VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:282346-030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Linear
-
Coil Voltage:13.2 VDC
-
Coil Current:N/A
-
Operation:Push,Pull