- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 282342-036
282342-036
Johnson Electric
Solenoid Linear Push/Pull Continuous 26VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Linear Push/Pull Continuous 26VDC
Search Keywords: 282342036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:282342-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Linear
-
Coil Voltage:26 VDC
-
Coil Current:N/A
-
Operation:Push,Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$40.39
5
$38.07
10
$37.49
25
$36.69
50
$35.95
100
$35.41
300 +
$32.36
Click for Quote
Log in
to unlock special pricing