Johnson Electric Authorized Distributor

195224-130

Solenoid Tubular Pull Continuous Nut 12VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solenoid Tubular Pull Continuous Nut 12VDC
Search Keywords: 195224130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson Electric
Part No: 195224-130
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Tubular
Coil Voltage: 12 VDC
Operation: Pull
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 195224-130 RoHS compliant?
Yes, 195224-130 is RoHS compliant.
What is the lead time for 195224-130?
The standard lead time for 195224-130 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
7 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$40.14
125
$21.42
188
$15.03
250 +
$14.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!