- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 195223-234
195223-234
Johnson Electric
Tubular Linear Solenoid - Push - Metric - Panel Mount - 12VDC Continues - 24VDC@25% - 37.41 Ohms.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Linear Solenoid - Push - Metric - Panel Mount - 12VDC Continues - 24VDC@25% - 37.41 Ohms.
Search Keywords: 195223234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195223-234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
63
$49.99
125
$26.68
188
$18.72
250 +
$18.35
Click for Quote
Log in
to unlock special pricing