- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 195220-237
195220-237
Johnson Electric
Solenoid Tubular Pull Continuous Nut 12.2VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Tubular Pull Continuous Nut 12.2VDC
Search Keywords: 195220237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195220-237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Tubular
-
Coil Voltage:12.2 VDC
-
Coil Current:N/A
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$30.29
250
$17.96
375
$17.69
500 +
$17.42
Click for Quote
Log in
to unlock special pricing