- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 195207-228
195207-228
Johnson Electric
Push Tabular Selonoid - 13.8VDC@100% Duty Cycle - 19.2 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push Tabular Selonoid - 13.8VDC@100% Duty Cycle - 19.2 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Search Keywords: 195207228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195207-228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Maximum Stroke Length:17.8 mm
-
Operating Temperature:-55 to 85 °C
-
Type:Tubular
-
Coil Voltage:N/A
-
Coil Current:N/A
-
Operation:Push
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
MOQ for out of Stock Qty:
63
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$40.74
10
$34.10
25
$30.84
50
$29.27
63
$28.87
125
$28.48
188
$28.10
250 +
$27.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT