- Home ›
- All Products›
- 195207-223
195207-223
Johnson Electric
Push Tabular Selonoid - 4.4VDC@100% Duty Cycle - 1.96 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push Tabular Selonoid - 4.4VDC@100% Duty Cycle - 1.96 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Search Keywords: 195207223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195207-223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
MOQ for out of Stock Qty:
63
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$77.92
10
$77.72
25
$77.53
50
$77.34
63
$77.14
125
$41.04
188
$28.15
250 +
$27.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT