- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 195204-233
Johnson Electric
195204-233
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 24.0 to 76.0 VDC - 83.50 Ohms - 12.8N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 24.0 to 76.0 VDC - 83.50 Ohms - 12.8N
Search Keywords: 195204233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195204-233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 195204-233 RoHS compliant?
Yes, 195204-233 is RoHS compliant.
What is the lead time for 195204-233?
The standard lead time for 195204-233 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
MOQ for out of Stock Qty:
63
7 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$44.91
10
$34.95
25
$34.60
50
$33.73
63
$32.99
125
$32.24
188
$32.16
250 +
$32.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT