- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 195204-227
195204-227
Johnson Electric
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 6.1 to 19.2 VDC - 5.27 Ohms - 12.8N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 6.1 to 19.2 VDC - 5.27 Ohms - 12.8N
Search Keywords: 195204227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195204-227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Maximum Stroke Length:2.5 mm
-
Operating Temperature:N/A
-
Type:Tubular
-
Coil Voltage:N/A
-
Coil Current:N/A
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 6/15/26
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$45.54
10
$38.85
25
$36.82
50
$35.39
63
$34.78
125
$34.17
188
$34.00
250 +
$32.62
Click for Quote
Log in
to unlock special pricing