- Home ›
- All Products›
- 195204-125
Johnson Electric
195204-125
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 3.9 to 12.2 VDC - 2.13 Ohms - 23.3N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 3.9 to 12.2 VDC - 2.13 Ohms - 23.3N
Search Keywords: 195204125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195204-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 195204-125 RoHS compliant?
Yes, 195204-125 is RoHS compliant.
What is the lead time for 195204-125?
The standard lead time for 195204-125 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
63
$40.14
125
$21.42
188
$15.03
250 +
$14.73
Click for Quote
Log in
to unlock special pricing