- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 194644-027
Johnson Electric
194644-027
Solenoid - Rotary - Ultimag - 45 Degree Bi-Directional - 26.7VDC@25% - 8.50 Ohms - 84W.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solenoid - Rotary - Ultimag - 45 Degree Bi-Directional - 26.7VDC@25% - 8.50 Ohms - 84W.
Search Keywords: 194644027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:194644-027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 194644-027 RoHS compliant?
Yes, 194644-027 is RoHS compliant.
What is the lead time for 194644-027?
The standard lead time for 194644-027 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
24
can ship 11/6/26
MOQ for out of Stock Qty:
13
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$328.16
5
$288.69
10
$284.73
13
$280.99
25
$277.24
38
$270.31
50 +
$241.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT