- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 191016-023
Johnson Electric
191016-023
Solenoid, Linear, Push/Pull, Threaded Studs, Flying Leads, 28VDC Cont, 19.0 Ohms, 41W | Johnson Electric 191016-023
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solenoid, Linear, Push/Pull, Threaded Studs, Flying Leads, 28VDC Cont, 19.0 Ohms, 41W | Johnson Electric 191016-023
Search Keywords: 191016023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:191016-023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 191016-023 RoHS compliant?
Yes, 191016-023 is RoHS compliant.
What is the lead time for 191016-023?
The standard lead time for 191016-023 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$847.52
25
$450.19
38
$302.41
50 +
$296.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT