- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 174432-024
Johnson Electric
174432-024
Solenoid Tubular Pull Continuous 12.4VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:174432-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Tubular
-
Coil Voltage:12.4 VDC
-
Coil Current:N/A
-
Operation:Pull