- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 152099-227
152099-227
Johnson Electric
Linear Tubular Solenoid - Pull - Intermittent - 12 Vdc - 5.32 Ohms - 27.1W - 25.3N @ 0250in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Linear Tubular Solenoid - Pull - Intermittent - 12 Vdc - 5.32 Ohms - 27.1W - 25.3N @ 0250in
Search Keywords: 152099227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:152099-227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,233
can ship 8/3/26
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$93.00
10
$61.39
25
$57.58
50
$54.42
63
$53.22
125
$52.02
188
$51.89
250 +
$51.76
Click for Quote
Log in
to unlock special pricing