- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 151082-234
Johnson Electric
151082-234
Solenoid - Tubular - Pull - MagLatch - Panel Mount - Flying Leads - 12VDC@25% - 13.10 Ohms - 11W.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solenoid - Tubular - Pull - MagLatch - Panel Mount - Flying Leads - 12VDC@25% - 13.10 Ohms - 11W.
Search Keywords: 151082234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:151082-234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 151082-234 RoHS compliant?
Yes, 151082-234 is RoHS compliant.
What is the lead time for 151082-234?
The standard lead time for 151082-234 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Ships today, if you order in
MOQ for out of Stock Qty:
63
7 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$54.19
10
$47.75
25
$44.64
50
$44.50
63
$44.39
125
$44.28
188
$44.16
250 +
$44.05
Click for Quote
Log in
to unlock special pricing