Image is representational - see manufacturer specifications

Johnson Electric Authorized Distributor

129415-026

Linear Solenoid - 14 VDC - 10.3 ohm - 21 W - 120.1 N - Push or Pull - Intermittent.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Linear Solenoid - 14 VDC - 10.3 ohm - 21 W - 120.1 N - Push or Pull - Intermittent.
Search Keywords: 129415026
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson Electric
Part No: 129415-026
Unit of Measure: Per Each
RoHS: No
HTS: 8505908000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Linear
Coil Voltage: 14 VDC
Operation: Push/Pull
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 129415-026 RoHS compliant?
No, 129415-026 is not RoHS compliant.
What is the lead time for 129415-026?
The standard lead time for 129415-026 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
MOQ for out of Stock Qty:
25
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$122.94
5
$120.93
10
$108.06
25
$104.50
50
$103.36
75
$103.10
100 +
$102.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!