Image is representational - see manufacturer specifications

Johnson Electric Authorized Distributor

124912-030

Solenoid Linear Push/Pull Continuous Stud Mount 13.2VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solenoid Linear Push/Pull Continuous Stud Mount 13.2VDC
Search Keywords: 124912030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson Electric
  • Part No:
    124912-030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8505908000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Stroke Length:
    12.7 mm
  • Operating Temperature:
    N/A
  • Type:
    Linear
  • Coil Voltage:
    13.2 VDC
  • Coil Current:
    N/A
  • Operation:
    Push/Pull
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 124912-030 RoHS compliant?
Yes, 124912-030 is RoHS compliant.
What is the lead time for 124912-030?
The standard lead time for 124912-030 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
MOQ for out of Stock Qty:
25
11 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.28
5
$73.66
10
$71.35
25
$68.41
50
$67.73
75
$67.06
100 +
$66.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!