- Home ›
- All Products›
- SS-6488-NF
SS-6488-NF
Johnson / Cinch Connectivity Solutions
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: SS6488NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:SS-6488-NF
-
Alias/AKA:SS-6488-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 35
On Order:
7,000
can ship 6/1/26
Stock lot only:
25
Minimum Order Quantity:
35
Order Increment:
35
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1.5268
35
$1.3880
280
$1.0090
525
$0.9560
1,015
$0.9130
2,520
$0.8560
5,005
$0.8520
7,525
$0.8470
10,010 +
$0.8430
Click for Quote
Log in
to unlock special pricing