- Home ›
- All Products›
- 943-SP-370808SM2-A380
943-SP-370808SM2-A380
Johnson / Cinch Connectivity Solutions
Modular Connector - Plug - 8p8c (RJ45, Ethernet) - 1.5A 150V - Round Cable, Solid or Stranded Wires - 1.030" (26.16mm) - IDC T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Connector - Plug - 8p8c (RJ45, Ethernet) - 1.5A 150V - Round Cable, Solid or Stranded Wires - 1.030" (26.16mm) - IDC Termination - Clear.
Search Keywords: 943SP370808SM2A380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:943-SP-370808SM2-A380
-
Alias/AKA:943-SP-370808SM2-A380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 6/11/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.67
50
$1.66
100
$1.65
250
$1.64
500
$1.25
750
$1.16
1,000 +
$1.14
Click for Quote
Log in
to unlock special pricing