- Home ›
- All Products›
- 415-0545-M1.0
Johnson / Cinch Connectivity Solutions
415-0545-M1.0
SMPM Straight Female to 2.4 mm Straight Plug (50 GHz) - 1000mm Flexible Cable 0.047in Dia.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMPM Straight Female to 2.4 mm Straight Plug (50 GHz) - 1000mm Flexible Cable 0.047in Dia.
Search Keywords: 4150545M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0545-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 415-0545-M1.0 RoHS compliant?
Yes, 415-0545-M1.0 is RoHS compliant.
What is the lead time for 415-0545-M1.0?
The standard lead time for 415-0545-M1.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
7
$558.97
13
$318.69
19
$230.16
25 +
$225.56
Click for Quote
Log in
to unlock special pricing