- Home ›
- All Products›
- 415-0545-012
415-0545-012
Johnson / Cinch Connectivity Solutions
SMPM Straight Female to 2.4 mm Straight Plug (50 GHz) - 12in Flexible Cable 0.047in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Straight Female to 2.4 mm Straight Plug (50 GHz) - 12in Flexible Cable 0.047in Dia.
Search Keywords: 4150545012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0545-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7
$423.60
13
$241.51
19
$174.43
25 +
$170.94
Click for Quote
Log in
to unlock special pricing