- Home ›
- All Products›
- 415-0544-MM100
Johnson / Cinch Connectivity Solutions
415-0544-MM100
SMPM Straight Female to 2.92 mm Straight Plug (40 GHz) - 100mm Flexible Cable 0.047in Dia.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 415-0544-MM100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |