- Home ›
- All Products›
- 415-0543-MM100
415-0543-MM100
Johnson / Cinch Connectivity Solutions
SMP Straight Female to 2.4 mm Straight Plug (40 GHz) - 100mm Flexible Cable 0.047in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMP Straight Female to 2.4 mm Straight Plug (40 GHz) - 100mm Flexible Cable 0.047in Dia.
Search Keywords: 4150543MM100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0543-MM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$342.03
13
$195.01
19
$140.84
25 +
$138.02
Click for Quote
Log in
to unlock special pricing