- Home ›
- All Products›
- 415-0537-006
415-0537-006
Johnson / Cinch Connectivity Solutions
1.85mm Straight Plug - 1.85mm Straight Plug, 67 GHz Test Cable Assembly, 6"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1.85mm Straight Plug - 1.85mm Straight Plug, 67 GHz Test Cable Assembly, 6"
Search Keywords: 4150537006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0537-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7
$657.77
13
$373.86
19
$263.88
25 +
$258.60
Click for Quote
Log in
to unlock special pricing