- Home ›
- All Products›
- 415-0536-MM500
415-0536-MM500
Johnson / Cinch Connectivity Solutions
2.4mm Straight Plug - 2.4mm Straight Plug, 50 GHz Test Cable Assembly, 500mm, 19.7"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.4mm Straight Plug - 2.4mm Straight Plug, 50 GHz Test Cable Assembly, 500mm, 19.7"
Search Keywords: 4150536MM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0536-MM500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$461.25
13
$262.97
19
$189.93
25 +
$186.13
Click for Quote
Log in
to unlock special pricing