- Home ›
- All Products›
- 415-0534-MM250
415-0534-MM250
Johnson / Cinch Connectivity Solutions
SMPM Straight Female to SMPM Right Angle Female (20 GHz) - 250mm Flexible Cable 0.047in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Straight Female to SMPM Right Angle Female (20 GHz) - 250mm Flexible Cable 0.047in Dia.
Search Keywords: 4150534MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0534-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
7
$62.00
13
$50.08
19
$47.97
25 +
$47.01
Click for Quote
Log in
to unlock special pricing