- Home ›
- All Products›
- 415-0527-MM250
415-0527-MM250
Johnson / Cinch Connectivity Solutions
SMPM Straight Female to SMPM Straight Female (40 GHz) - 250mm Flexible Cable 0.086in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Straight Female to SMPM Straight Female (40 GHz) - 250mm Flexible Cable 0.086in Dia.
Search Keywords: 4150527MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0527-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7
$36.64
13
$29.60
19
$28.35
25 +
$27.78
Click for Quote
Log in
to unlock special pricing