- Home ›
- All Products›
- 415-0210-012
415-0210-012
Johnson / Cinch Connectivity Solutions
2.92mm Straight Plug - 2.92mm Straight Plug, 40 GHz Test Cable Assembly, HP160S, 12"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Straight Plug - 2.92mm Straight Plug, 40 GHz Test Cable Assembly, HP160S, 12"
Search Keywords: 4150210012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0210-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$442.21
25
$242.72
38
$164.73
50 +
$161.44
Click for Quote
Log in
to unlock special pricing