- Home ›
- All Products›
- 415-0204-MM500
415-0204-MM500
Johnson / Cinch Connectivity Solutions
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 500mm, 19.7"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 500mm, 19.7"
Search Keywords: 4150204MM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0204-MM500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.42
10
$16.62
25
$16.12
50
$15.65
100
$13.88
250
$13.51
500 +
$12.00
Click for Quote
Log in
to unlock special pricing