- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0204-MM100
415-0204-MM100
Johnson / Cinch Connectivity Solutions
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 100mm, 3.94"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 100mm, 3.94"
Search Keywords: 4150204MM100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0204-MM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$19.73
10
$16.75
25
$15.54
50
$14.65
100
$13.95
250
$13.08
500 +
$12.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT