- Home ›
- All Products›
- 415-0203-MM100
415-0203-MM100
Johnson / Cinch Connectivity Solutions
SMA Bulkhead Jack to Straight MMCX Plug Cable Assembly, RG174, 100mm, 3.94"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack to Straight MMCX Plug Cable Assembly, RG174, 100mm, 3.94"
Search Keywords: 4150203MM100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0203-MM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$25.96
25
$20.25
38
$18.65
50 +
$18.28
Click for Quote
Log in
to unlock special pricing