- Home ›
- All Products›
- 415-0202-M1.0
415-0202-M1.0
Johnson / Cinch Connectivity Solutions
Straight SMA Plug to Straight MMCX Plug Cable Assembly, RG174, 1000mm, 39.4"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Plug to Straight MMCX Plug Cable Assembly, RG174, 1000mm, 39.4"
Search Keywords: 4150202M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0202-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$21.60
5
$20.21
10
$19.28
25
$18.70
50
$18.16
100
$16.10
250 +
$15.67
Click for Quote
Log in
to unlock special pricing