- Home ›
- All Products›
- 415-0201-MM200
415-0201-MM200
Johnson / Cinch Connectivity Solutions
Reverse Polarity-SMA Bulkhead Jack to Reverse Polarity-SMA Plug Cable Assembly, RG174, 200mm, 7.87"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Reverse Polarity-SMA Bulkhead Jack to Reverse Polarity-SMA Plug Cable Assembly, RG174, 200mm, 7.87"
Search Keywords: 4150201MM200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0201-MM200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$25.69
5
$24.03
10
$22.92
25
$22.24
50
$21.59
100
$19.14
250 +
$18.63
Click for Quote
Log in
to unlock special pricing