- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0100-250
415-0100-250
Johnson / Cinch Connectivity Solutions
CABLE ASSY,UMC.098(2.5mm) MATING HT.BKHD JK RP .054
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CABLE ASSY,UMC.098(2.5mm) MATING HT.BKHD JK RP .054
Search Keywords: 4150100250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0100-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$7.282
5
$6.620
25
$6.280
50
$6.140
100
$6.050
250
$5.640
500
$5.300
1,000 +
$4.930
Click for Quote
Log in
to unlock special pricing