- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0096-150
415-0096-150
Johnson / Cinch Connectivity Solutions
UMC 2.5mm Plug - SMA B/H Jack 150mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
UMC 2.5mm Plug - SMA B/H Jack 150mm
Search Keywords: 4150096150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0096-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.50
25
$7.72
50
$7.70
100
$7.37
250
$6.48
500
$6.08
1,000
$5.57
2,500 +
$5.36
Click for Quote
Log in
to unlock special pricing