- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0088-050
Johnson / Cinch Connectivity Solutions
415-0088-050
A 50 mm UMC mating cable plug assembly featuring a right-angle connector for 50 Ohm RF applications up to 6 GHz.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 415-0088-050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |