- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0086-150
415-0086-150
Johnson / Cinch Connectivity Solutions
The 415-0086-150 is a 150 mm, 50 Ohm cable assembly terminated with a UMC right-angle plug connector.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 415-0086-150 is a 150 mm, 50 Ohm cable assembly terminated with a UMC right-angle plug connector.
Search Keywords: 4150086150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0086-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$3.41
50
$2.83
250
$2.39
500
$2.24
1,000
$2.05
2,500
$1.97
5,000
$1.96
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing