- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0086-100
Johnson / Cinch Connectivity Solutions
415-0086-100
UMC MATING CABLE PL 2.5mm MATING HT 1.13mm CABLE OD
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
UMC MATING CABLE PL 2.5mm MATING HT 1.13mm CABLE OD
Search Keywords: 4150086100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0086-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 415-0086-100 RoHS compliant?
Yes, 415-0086-100 is RoHS compliant.
What is the lead time for 415-0086-100?
The standard lead time for 415-0086-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,480
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.16
250
$2.74
500
$2.57
1,000
$2.36
2,500
$2.27
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing