- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0082-MM500
Johnson / Cinch Connectivity Solutions
415-0082-MM500
Straight SMA Plug To Straight SMA Plug Cable Assembly, .141 Conform, 500 mm/ 19.7"
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 415-0082-MM500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |