- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0071-M1.0
415-0071-M1.0
Johnson / Cinch Connectivity Solutions
Straight SMA Bulkhead Jack To Straight MMCX Plug Cable Assembly, RG316, 1000mm/ 39.4"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Straight SMA Bulkhead Jack To Straight MMCX Plug Cable Assembly, RG316, 1000mm/ 39.4"
Search Keywords: 4150071M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0071-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$34.55
10
$34.46
25
$34.37
50
$21.15
75
$16.75
100 +
$16.41
Click for Quote
Log in
to unlock special pricing